Phoenix Contact PTFIX Series Distribution Block, 7-Way, 24A
- RS Stock No.:
- 201-5608
- Mfr. Part No.:
- 3273082
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$66.43
(exc. GST)
$73.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.643 | $66.43 |
*price indicative
- RS Stock No.:
- 201-5608
- Mfr. Part No.:
- 3273082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 7 | |
| Current | 24A | |
| Voltage | 690V | |
| Series | PTFIX | |
| Colour | Violet | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 7 | ||
Current 24A | ||
Voltage 690V | ||
Series PTFIX | ||
Colour Violet | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 28.6mm. The block can be bridged with one another via the conductor shaft and vertical aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
