Phoenix Contact Distribution Block, 19 Way, 0.14 → 4mm², 24A, 450 V, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-5942
Mfr. Part No.:
3273510
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Termination Method

Push In

Wire Size

26 to 12 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

24A

Voltage Rating

450 V

Cable CSA

0.14 → 4mm²

Colour

Yellow

The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3
Overvoltage category III
Time saving
Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy