Phoenix Contact Distribution Block, 18 Way, 450V, 32A, Grey

Subtotal (8 units, in packs of 8)*

$127.43

(exc. GST)

$140.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$15.929$127.43

*price indicative

RS Stock No.:
201-5902
Mfr. Part No.:
3273966
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Voltage

450 V

Current

32 A

Colour

Grey

Connections Per Pole - Line Side

18

Connections Per Pole - Load Side

18

Height

22.7 mm

Housing Material

Polyamide

IP Rating

IP20

Length

28.6 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-60 °C

Series

PTFIX

Standards/Approvals

No

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Width

28.6 mm

Wire Size - Line Side

10 AWG

Wire Size - Load Side

10 AWG

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection, its height is 22.7 and width is 55.4 mm. It can be bridged internally and its colour is grey.

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy