Phoenix Contact Distribution Block, 18 Way, 450V, 32A, Black

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-5841
Mfr. Part No.:
3273972
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

10 AWG

Wire Size - Load Side

10 AWG

Colour

Black

Series

PTFIX

Maximum Operating Temperature

105°C

Width

28.6mm

Length

28.6mm

Standards/Approvals

No

Height

30.9mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 55.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy