Phoenix Contact Distribution Block, 7 Way, 450V, 32A, Black

Subtotal (1 pack of 8 units)*

$68.304

(exc. GST)

$75.136

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$8.538$68.30

*price indicative

RS Stock No.:
201-5665
Distrelec Article No.:
304-29-375
Mfr. Part No.:
3273738
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Line Side

7

Connections Per Pole - Load Side

7

Wire Size - Load Side

24 to 10 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

110°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

24 to 10 AWG

Colour

Black

Length

28.6mm

Width

27.9mm

Height

45.7mm

Series

PTFIX

Standards/Approvals

No

Maximum Operating Temperature

-60°C

COO (Country of Origin):
PL

Phoenix Contact Distribution block, 7 Ways, 32A Current Rating - 3273738


This distribution block is designed for efficient electrical connectivity in various applications. With a 7-way configuration and dimensions of 27.9mm in width and 45.7mm in height, it is suitable for a range of installation scenarios. Constructed from durable polyamide material, it provides reliable performance in both industrial and commercial settings.

Features & Benefits


• Tool-free Push In connection saves time on installations

• Flexible mounting options for easy integration

• Supports wire sizes from 0.2 mm² to 6 mm²

• IP20 rating ensures protection against solid objects

• High current rating of 32A for demanding requirements

• Rated voltage of 450V for robust electrical systems

Applications


• Utilised in control cabinets for electrical distribution

• Suitable for wiring connections in machinery

• Commonly used in electronics and electrical installations

What is the maximum temperature range for safe operation?


This unit operates effectively within a temperature range of -60°C to +85°C, ensuring reliability even in extreme conditions.

How many conductors can be connected simultaneously?


The block supports up to 7 connections, accommodating various conductor sizes suitable for streamlined installations.

What advantages does the Push In connection method provide?


The Push In connection allows for quick and effortless wiring, eliminating the need for tools and significantly speeding up the connection process.

Can this distribution block be mounted in different ways?


Yes, it can be mounted on a DIN rail, directly mounted, or adhered to surfaces, providing versatility in installation options.

What is the minimum wire size that can be used with this block?


The block can accommodate solid or flexible conductors as small as 0.2 mm², allowing for compatibility with a wide range of wiring setups.

Related links