Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Brown
- RS Stock No.:
- 201-5618
- Mfr. Part No.:
- 3274220
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-5618
- Mfr. Part No.:
- 3274220
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Voltage | 690 V | |
| Current | 24 A | |
| Colour | Brown | |
| Connections Per Pole - Line Side | 19 | |
| Connections Per Pole - Load Side | 19 | |
| Height | 30.9 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 28.6 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 28.6 mm | |
| Wire Size - Line Side | 12 AWG | |
| Wire Size - Load Side | 12 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Voltage 690 V | ||
Current 24 A | ||
Colour Brown | ||
Connections Per Pole - Line Side 19 | ||
Connections Per Pole - Load Side 19 | ||
Height 30.9 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 28.6 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 28.6 mm | ||
Wire Size - Line Side 12 AWG | ||
Wire Size - Load Side 12 AWG | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 56.5mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Brown
- Phoenix Contact Distribution Block 690V Blue
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Yellow
- Phoenix Contact Distribution Block 690V Green
- Phoenix Contact Distribution Block 690V Black
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Orange