Phoenix Contact Distribution Block, 19 Way, 4mm², 24A, 690 V, Green
- RS Stock No.:
- 201-5617
- Mfr. Part No.:
- 3274218
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$127.384
(exc. GST)
$140.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $15.923 | $127.38 |
*price indicative
- RS Stock No.:
- 201-5617
- Mfr. Part No.:
- 3274218
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Termination Method | Push In | |
| Wire Size | 12 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 24A | |
| Voltage Rating | 690 V | |
| Cable CSA | 4mm² | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Termination Method Push In | ||
Wire Size 12 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 24A | ||
Voltage Rating 690 V | ||
Cable CSA 4mm² | ||
Colour Green | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 56.5mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 4mm² 690 V, Green
- Phoenix Contact Distribution Block 4mm² 690 V, Pink
- Phoenix Contact Distribution Block 4mm² 690 V
- Phoenix Contact Distribution Block 4mm² 690 V, Red
- Phoenix Contact Distribution Block 4mm² 690 V, White
- Phoenix Contact Distribution Block 4mm² 690 V, Brown
- Phoenix Contact Distribution Block 4mm² 690 V, Black
- Phoenix Contact Distribution Block 4mm² 690 V, Violet
