Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Red
- RS Stock No.:
- 201-5615
- Mfr. Part No.:
- 3274214
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
$15.176
(exc. GST)
$16.694
(inc. GST)
- RS Stock No.:
- 201-5615
- Mfr. Part No.:
- 3274214
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Wire Size - Line Side | 12 AWG | |
| Connections Per Pole - Line Side | 13 | |
| Connections Per Pole - Load Side | 13 | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Colour | Red | |
| Width | 28.6mm | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Height | 30.9mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Wire Size - Line Side 12 AWG | ||
Connections Per Pole - Line Side 13 | ||
Connections Per Pole - Load Side 13 | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Colour Red | ||
Width 28.6mm | ||
Length 28.6mm | ||
Standards/Approvals No | ||
Height 30.9mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 56.5mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Blue
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Green
- Phoenix Contact Distribution Block 690V Violet
- Phoenix Contact Distribution Block 690V Orange
- Phoenix Contact Distribution Block 690V Yellow
- Phoenix Contact Distribution Block 690V Black, Yellow

