Phoenix Contact Distribution Block, 19 Way, 500V, 17.5A, Black

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

$299.26

(exc. GST)

$329.19

(inc. GST)

RS Stock No.:
201-5021
Mfr. Part No.:
1047448
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-35°C

Wire Size - Load Side

14 AWG

Connections Per Pole - Load Side

19

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

19

Termination Type - Line Side

Push-in

Colour

Black

Length

21.6mm

Standards/Approvals

No

Series

PTFIX

Maximum Operating Temperature

105°C

Width

43.9mm

Height

18.7mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is black.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy