Phoenix Contact Distribution Block, 13 Way, 800V, 32A, Black, Yellow

Stock information currently inaccessible
RS Stock No.:
201-5007
Mfr. Part No.:
3273766
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

13

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

800V

Connections Per Pole - Line Side

13

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Load Side

24 to 10 AWG

Connections Per Pole - Load Side

13

Wire Size - Line Side

24 to 10 AWG

Colour

Black, Yellow

Series

PTFIX

Width

16mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

28.6mm

Height

22.7mm

The Phoenix 800V distribution block has flexible use such as for DIN rail mounting, direct mounting and adhesive mounting. It has ambient temperature range from 60 °C to 85 °C.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy