Phoenix Contact Distribution Block, 18 Way, 450 V, 24A, Red

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 8

$108.11

(exc. GST)

$118.92

(inc. GST)

RS Stock No.:
201-4059
Mfr. Part No.:
3273442
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450 V

Termination Type - Line Side

Push-in

Wire Size - Load Side

12 AWG

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Line Side

12 AWG

Connections Per Pole - Line Side

18

Connections Per Pole - Load Side

18

Colour

Red

Length

28.6mm

Height

22.7mm

Width

16 mm

Series

PTFIX

Standards/Approvals

No

Maximum Operating Temperature

105°C

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 46.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links