Phoenix Contact PTFIX Series Distribution Block, 18-Way, 24A
- RS Stock No.:
- 136-3230
- Mfr. Part No.:
- 3273438
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 8 units)*
$99.89
(exc. GST)
$109.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $99.89 | $12.486 |
*price indicative
- RS Stock No.:
- 136-3230
- Mfr. Part No.:
- 3273438
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Voltage | 500V | |
| Series | PTFIX | |
| Colour | Grey | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 24A | ||
Voltage 500V | ||
Series PTFIX | ||
Colour Grey | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 18-Way, 24 A - PTFIX 18X2.5-G GY - 3273438
Looking for a quick and simple way to organise your electrical connections? This 18-way distribution Block from Phoenix Contact offers a flexible distribution system that can be bridged and aligned with standard plug-in bridges. For safety and durability, the housing is MADE of a polyamide material that provides good insulation, keeping you and your equipment protected against electric shock.
The unit's push-in connectors let you quickly plug in solid or stranded conductors without the need for additional tools. For added versatility, you can use the Block with any conductors fitted with ferrules measuring 0.34 mm² and up. It's suitable for DIN rail, direct or adhesive mounting, making it a versatile option for a variety of systems. When used on a DIN rail, the transverse mounting design and small dimensions save space to help you create a Compact set-up.
• Cable cross-sectional area (CSA) of 0.14 to 4 mm²
• Wire size of 26 to 12 AWG (American Wire Gauge)
• Grey colour
• Voltage rating of 500 V
• Current rating of 24 A
• Not fused
• Dimensions of 46.5 (W), 28.2 (L) and 21.2 mm (H)
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
