Phoenix Contact Distribution Block, 19 Way, 500V, 17.5A, Yellow
- RS Stock No.:
- 201-3943
- Mfr. Part No.:
- 1047447
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-3943
- Mfr. Part No.:
- 1047447
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 19 | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 19 | |
| Wire Size - Line Side | 14 AWG | |
| Colour | Yellow | |
| Width | 43.9mm | |
| Height | 18.7mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Length | 21.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 19 | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 19 | ||
Wire Size - Line Side 14 AWG | ||
Colour Yellow | ||
Width 43.9mm | ||
Height 18.7mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
Length 21.6mm | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is yellow.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Yellow
- Phoenix Contact Distribution Block 500V Yellow, Black
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V White
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Orange
