Phoenix Contact Distribution Block, 12 Way, 500V, 24A, Grey
- RS Stock No.:
- 136-3229
- Mfr. Part No.:
- 3273416
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 8 units)*
$80.54
(exc. GST)
$88.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 25 May 2026
- Plus 9 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $80.54 | $10.068 |
| 2 - 3 | $78.54 | $9.818 |
| 4 + | $77.34 | $9.668 |
*price indicative
- RS Stock No.:
- 136-3229
- Mfr. Part No.:
- 3273416
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Wire Size - Line Side | 26 AWG | |
| Minimum Operating Temperature | -35°C | |
| Wire Size - Load Side | 26 AWG | |
| Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Length | 28.2mm | |
| Height | 21.2mm | |
| Width | 31.2mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Wire Size - Line Side 26 AWG | ||
Minimum Operating Temperature -35°C | ||
Wire Size - Load Side 26 AWG | ||
Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
Length 28.2mm | ||
Height 21.2mm | ||
Width 31.2mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 12-Way, 24 A - PTFIX 12X2.5-G GY - 3273416
Use this versatile distribution Block from Phoenix Contact to effectively split power from a single input source to various output circuits. It's a simple-to-use component with 12 terminals that offer high contact quality for reliable energy transmission. As its housing is MADE of polyamide (PA), it's properly insulated to provide protection from electrical short circuits. This material is also long-lasting and corrosion-resistant, making it a good choice for use in demanding environments.
This powerful component can support voltages of up to 500 V and currents of up to 24 A, so it's ideally suited for heavy-duty electrical setups. Its modern CLIPLINE push-in termination technology means you don't need any tools to connect conductors to terminals as you can press the wires directly into the block.
The unit also saves space thanks to its Compact dimensions. It's useful in various applications, from household electrical installation to industrial panel setups.
• Cable cross-sectional area (CSA) of 0.14 to 4 mm²
• Grey colour
• Not fused
• Wire size of 26 to 12 AWG
• Dimensions of 31.2 (W), 28.2 (L) and 21.2 mm (H)
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Brown
