Phoenix Contact Distribution Block, 8 Way, 30V ac, 2A, Metallic Black
- RS Stock No.:
- 584-807
- Mfr. Part No.:
- 1454969
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$914.91
(exc. GST)
$1,006.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $914.91 | $182.982 |
*price indicative
- RS Stock No.:
- 584-807
- Mfr. Part No.:
- 1454969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 8 | |
| Current | 2A | |
| Housing Material | Thermoplastic Polyurethane | |
| IP Rating | IP65, IP67 | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | Metallic Black | |
| Series | SAC-8PY-M/2XF VP SH | |
| Width | 39mm | |
| Maximum Operating Temperature | 90°C | |
| Height | 16mm | |
| Length | 52.5mm | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 8 | ||
Current 2A | ||
Housing Material Thermoplastic Polyurethane | ||
IP Rating IP65, IP67 | ||
Voltage 30V ac | ||
Minimum Operating Temperature -25°C | ||
Colour Metallic Black | ||
Series SAC-8PY-M/2XF VP SH | ||
Width 39mm | ||
Maximum Operating Temperature 90°C | ||
Height 16mm | ||
Length 52.5mm | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distributor is designed to elevate connectivity solutions, ensuring a reliable and efficient connection for various industrial applications. With a robust and shielded design, it facilitates seamless integration in challenging environments. Ideal for automation tasks, its well-thought-out features enhance data transmission while also safeguarding against interference. The Compact dimensions make it perfect for tight spaces, and its user-friendly setup ensures quick installation.
Designed for use in harsh environmental conditions
Multiple positions support versatile connectivity options
Compatible with standard M12 connections for easy integration
Durable construction enhances reliability in industrial applications
Related links
- Phoenix Contact Distribution Block 30V ac Metallic Black
- WAGO Distribution Block 30V dc White
- Phoenix Contact Distribution Block 30V Metallic Black
- Phoenix Contact Distribution Block 24V dc Grey
- WAGO Distribution Block 10A, Light Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Legrand Distribution Block 400V Green
- Legrand Distribution Block 400V ac Blue
