Phoenix Contact Distribution Block, 4 Way, 440V, 14.5A, Blue
- RS Stock No.:
- 558-637
- Mfr. Part No.:
- 1221505
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
$358.92
(exc. GST)
$394.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $358.92 | $11.964 |
*price indicative
- RS Stock No.:
- 558-637
- Mfr. Part No.:
- 1221505
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 14.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Load Side | 0.14 → 1.5 mm2 | |
| Wire Size - Line Side | 26/14 AWG | |
| Colour | Blue | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ATEX: SEV21ATEX0557U, CCC: 2022122313115884, IECEx: IECExSEV21.0023U, UKCA-EX: CML 22UKEX3672U | |
| Width | 8.3mm | |
| Series | PTFIX | |
| Height | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 14.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Load Side 0.14 → 1.5 mm2 | ||
Wire Size - Line Side 26/14 AWG | ||
Colour Blue | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ATEX: SEV21ATEX0557U, CCC: 2022122313115884, IECEx: IECExSEV21.0023U, UKCA-EX: CML 22UKEX3672U | ||
Width 8.3mm | ||
Series PTFIX | ||
Height 21.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is designed for versatile electrical connections within demanding environments. Featuring Ex e certification, it ensures safety and reliability in hazardous locations. This distribution block accommodates direct mounting options on DIN rails or surfaces, allowing for flexible installations to suit various applications. With its striking blue colour, it simplifies identification during maintenance and inspections. The robust design is complemented by a wide operational temperature range, guaranteeing reliable performance across different conditions. Additionally, its compact form factor aids in saving space, making it an ideal choice for control cabinets and automation setups where efficiency is key.
Flexible mounting options for direct installation
Clear terminal markings facilitate easy identification
Convenient test openings allow for quick diagnostics
High quality materials contribute to exceptional durability
Adaptable to a variety of environmental conditions
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Orange
- Phoenix Contact Distribution Block 450V White
- Phoenix Contact Distribution Block 450V Brown
- Phoenix Contact Distribution Block 450V Yellow
