Phoenix Contact PTFIX Series Distribution Block, 4-Way, 17.5A
- RS Stock No.:
- 201-5260
- Distrelec Article No.:
- 304-32-277
- Mfr. Part No.:
- 1046619
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
$71.01
(exc. GST)
$78.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | $2.367 | $71.01 |
*price indicative
- RS Stock No.:
- 201-5260
- Distrelec Article No.:
- 304-32-277
- Mfr. Part No.:
- 1046619
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Voltage | 450V | |
| Series | PTFIX | |
| Colour | Orange | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Voltage 450V | ||
Series PTFIX | ||
Colour Orange | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 4 way of connection and its width is 8.3mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
