Schneider Electric Distribution Block, White
- RS Stock No.:
- 357-118
- Mfr. Part No.:
- VDI9864
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$230.44
(exc. GST)
$253.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.44 |
*price indicative
- RS Stock No.:
- 357-118
- Mfr. Part No.:
- VDI9864
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Colour | White | |
| Height | 45mm | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Colour White | ||
Height 45mm | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet Splitter is designed for network applications, providing an efficient solution for splitting Ethernet connections. It is compact, with dimensions of 18x45mm, suitable for integration into various setups or devices.
REACh free of SVHC
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block
- Schneider Electric Distribution Block Anthracite
