JSP SpringFit Series Disposable Face Mask for Aerosols, Liquid, Toxic Protection, FFP3, Valved, Fold Flat 1 per Package

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-4330
Mfr. Part No.:
BGA802-206-N00
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Fold Flat

Standards Met

EN149

Series

SpringFit

Quantity Per Package

1

Category

Aerosols, Liquid, Toxic

RoHS Status: Exempt

COO (Country of Origin):
CN
The JSP disposable mask achieves an unrivalled secure fit with the use of a unique endoskeleton structure. This mask uses Spring fit system which introduces an abundance of features that maximise fit, comfort, compatibility and performance.

Reduce breathing resistance
Heat and moisture build up
Compact and easily pocketed

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy