BM Polyco Black Powder-Free Nitrile Disposable Gloves, Size 8.5, Large, 100 per Pack
- RS Stock No.:
- 799-8926
- Mfr. Part No.:
- GL8973
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-8926
- Mfr. Part No.:
- GL8973
- Brand:
- BM Polyco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 8.5, Large | |
| Glove Material | Nitrile | |
| Colour | Black | |
| Glove Type | Chemical Resistant, Medical | |
| European Safety Standard | EN455 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 8.5, Large | ||
Glove Material Nitrile | ||
Colour Black | ||
Glove Type Chemical Resistant, Medical | ||
European Safety Standard EN455 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Related links
- BM Polyco Black Powder-Free Nitrile Disposable Gloves Medium, 100 per Pack
- RS PRO Black Powder-Free Nitrile Disposable Gloves Small, 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves Small
- Skytec SKY Red Powder-Free Nitrile Disposable Gloves 10 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Skytec SKY Red Powder-Free Nitrile Disposable Gloves 10 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves 90 per Pack
