Skytec TEAL Green Nitrile Rubber Disposable Gloves, Size M
- RS Stock No.:
- 275-5808
- Mfr. Part No.:
- SKYVTEAL
- Brand:
- Skytec
Subtotal (1 box of 20 units)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $10.07 | $0.504 |
*price indicative
- RS Stock No.:
- 275-5808
- Mfr. Part No.:
- SKYVTEAL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 20 | |
| Series | TEAL | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B JKPT, EN374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile Rubber | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 20 | ||
Series TEAL | ||
Food Safe No | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B JKPT, EN374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Disposable Gloves crafted from 100 percent premium quality nitrile for single use convenience. Dual certified for both industrial and medical applications, these gloves boast exceptional strength and surpass regular nitrile disposables in chemical and puncture resistance. With high resistance to the penetration and projections of various chemicals. The chlorinated interior not only enhances comfort but also reduces friction during donning.
Antistatic properties
Medical device compliant
Latex free and non sterile
Approved for food handling
- RS Stock No. 8881995
- Mfr. Part No. SKYTEAL
1 Box of 100
$38.59
- RS Stock No. 2755772
- Mfr. Part No. SKG00530E
1 Box of 100
$58.98
- RS Stock No. 8881999
- Mfr. Part No. SKYTEAL
1 Box of 100
$40.43
- RS Stock No. 8882002
- Mfr. Part No. SKYTEAL
1 Box of 100
$40.43
Related links
- Skytec TEAL Green Nitrile Disposable Gloves 100 per Pack
- Skytec TEAL Green Nitrile Disposable Gloves 100 per Pack
- Skytec TEAL Green Nitrile Disposable Gloves 100 per Pack
- Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves 20 per Pack
- Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves 20 per Pack
- Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves 20 per Pack
- Skytec TX530 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack












