Skytec TX4525 Green Nitrile Rubber Disposable Gloves 110 μm, Size S

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-5802
Mfr. Part No.:
SKG04525ED
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

S

Material

Nitrile Rubber

Thickness

110μm

Colour

Green

Powdered

No

Number of Gloves

100

Series

TX4525

Food Safe

No

Anti-Static

Yes

Standards/Approvals

EN374-1:2016 TYPE B KPT, EN374-5:2016

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK

Skytec TX4525 Nitrile Dispoable Gloves, Size S


The Skytec Glove is a accelerator free single use glove, which has anti static properties due to inherent anti static properties of nitrile. That has chlorinated inside to offer increased comfort and reduce friction when donning.

Product Features


  • High quality nitrile, soft & durable

  • A Palm thickness 0.11mm (4.5 mil), weight : 5.4g size M

  • Accelerator free to avoid skin irritation to people sensitive to accelerators contained in standard nitrile single use gloves

  • Textured finish for improved grip & touch

  • Powder-free, latex free, non-sterile, AQL 1.5

  • Chlorinated inside to offer more comfort & reduce friction when donning

  • Antistatic properties due to inherent antistatic properties of nitrile

  • Industry


  • Aerospace

  • Healthcare

  • Construction

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Laboratory Analysis

  • Each (In a Pack of 4)
    $193.983
    • RS Stock No. 8047524
    • Mfr. Part No. 2955603
    Each (In a Pack of 10)
    $12.32
    Each
    $33.93
    Each
    $34.83

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy