Unigloves GS005* Blue Powder-Free Nitrile, Vinyl Disposable Gloves, Size XS, Food Safe, 100 per Pack
- RS Stock No.:
- 264-6986
- Mfr. Part No.:
- GS0051
- Brand:
- Unigloves
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 100
$8.55
(exc. GST)
$9.41
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $8.55 | $0.086 |
*price indicative
- RS Stock No.:
- 264-6986
- Mfr. Part No.:
- GS0051
- Brand:
- Unigloves
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Unigloves Gloves has manufactured using a blend of high quality vinyl and nitrile. Meets medical standards including pinholes. Gloves is suitable for those with latex allergies. The unique blend of vinyl and nitrile makes the glove more comfortable and provides better dexterity than traditional vinyl gloves. Beaded cuff provides extra strength during donning and helps prevent liquid roll back.
Heavy weight construction is tough durable and long lasting
Gloves is Free from latex
Free from powder type available
Gloves length has 240 mm and Thickness is 0.08 mm
Weight 5.5 g package available with blue color
Gloves is Free from latex
Free from powder type available
Gloves length has 240 mm and Thickness is 0.08 mm
Weight 5.5 g package available with blue color
Specifications
Attribute | Value |
---|---|
Glove Size | XS |
Glove Material | Nitrile, Vinyl |
Colour | Blue |
Glove Type | Medical, Minimal Risk |
European Safety Standard | EN455 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | GS005* |
Food Safe | Yes |
Related links
- Unigloves GS005* Blue Powder-Free Nitrile, Vinyl Disposable...
- Unigloves GS005* Blue Powder-Free Nitrile, Vinyl Disposable...
- Unigloves GS005* Blue Powder-Free Nitrile, Vinyl Disposable...
- Unigloves GS005* Blue Powder-Free Nitrile, Vinyl Disposable...
- Unigloves GP0*** Blue Powder-Free Nitrile Disposable Gloves, Size...
- Unigloves GS004* Blue Powder-Free Nitrile Disposable Gloves, Size...
- Showa Blue Powder-Free Nitrile Disposable Gloves, Size XS, Food...
- Skytec Haika NX520 Light Blue Powder-Free Nitrile Disposable...