Traffi Blue Nitrile Disposable Gloves, Size XL
- RS Stock No.:
- 262-6606
- Mfr. Part No.:
- TD01-XL
- Brand:
- Traffi
Subtotal (1 pack of 100 units)*
$24.70
(exc. GST)
$27.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13,000 unit(s) ready to ship from another location
- Plus 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.247 | $24.70 |
*price indicative
- RS Stock No.:
- 262-6606
- Mfr. Part No.:
- TD01-XL
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Blue | |
| Number of Gloves | 100 | |
| Standards/Approvals | EN455 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Blue | ||
Number of Gloves 100 | ||
Standards/Approvals EN455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi carbon neutral disposable glove is made from 100% premium quality nitrile with a 3.5g high stretch construction. It is powder free, food approved and has a textured finish for improved grip.
Biodegradable
Food approved
Powder free
Related links
- Traffi TD06 Blue Nitrile Disposable Gloves 100 per Pack
- Traffi Traffi Blue Nitrile Disposable Gloves 100 per Pack
- Traffi Blue Nitrile Disposable Gloves 100 per Pack
- Traffi Blue Nitrile Disposable Gloves 100 per Pack
- Traffi TD04 Green Nitrile Disposable Gloves 100 per Pack
- Traffi TD05 Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD01 Blue Nitrile Disposable Gloves 100 per Pack
- Traffi Traffi Blue Nitrile Disposable Gloves 100 per Pack
