Traffi TD06 Blue Nitrile Rubber Disposable Gloves, Size XL

Subtotal (1 box of 50 units)*

$22.39

(exc. GST)

$24.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$22.39$0.448

*price indicative

RS Stock No.:
328-730
Mfr. Part No.:
A-TD06-BL-XL
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

XL

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Blue

Powdered

No

Number of Gloves

100

Series

TD06

Standards/Approvals

UKCA, EN455, EN ISO 374-5:2016, EN 420:2003+A1:2009, EN1186, CE, EN ISO 374-1:2016+A1:2018

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Traffi Nitrile glove that provides excellent grip and protection while working in oily or humid environments. The diamond textured surface allows excellent grip while enabling air circulation reducing hand sweating and fatigue.

Virus resistant to EN ISO 374 5

Food approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy