SW PowerForm Green Teal Nitrile Rubber Disposable Gloves Food Safe, Size XL
- RS Stock No.:
- 251-6191
- Mfr. Part No.:
- N200365
- Brand:
- SW
Subtotal (1 box of 100 units)*
$30.77
(exc. GST)
$33.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.77 | $0.308 |
*price indicative
- RS Stock No.:
- 251-6191
- Mfr. Part No.:
- N200365
- Brand:
- SW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SW | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Teal | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | PowerForm Green | |
| Food Safe | Yes | |
| Standards/Approvals | EN420 | |
| Select all | ||
|---|---|---|
Brand SW | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Teal | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series PowerForm Green | ||
Food Safe Yes | ||
Standards/Approvals EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SW powder free biodegradable single use glove having size XL. The glove combines maximum comfort and control with high quality construction and high performance protection. It is fully textured for excellent wet and dry grip.
Touchscreen compatible
Silicone free
Tear resistant
Related links
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- Skytec TEAL Green Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
