Reldeen Yellow Nitrile Rubber Disposable Gloves Food Safe 100 μm, Size M
- RS Stock No.:
- 237-1037
- Mfr. Part No.:
- G1182T22
- Brand:
- Reldeen
Subtotal (1 box of 100 units)*
$30.69
(exc. GST)
$33.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.69 | $0.307 |
*price indicative
- RS Stock No.:
- 237-1037
- Mfr. Part No.:
- G1182T22
- Brand:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 100μm | |
| Colour | Yellow | |
| Sub Type | Medical | |
| Powdered | No | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN 374 | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Thickness 100μm | ||
Colour Yellow | ||
Sub Type Medical | ||
Powdered No | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN 374 | ||
Length 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Reldeen disposable powder free nitrile gloves designed to minimise risks of cross-contamination. The Pearl range are high quality, medical-grade, powder free nitrile gloves that can be used across a variety of settings for barrier protection and to effectively prevent cross-contamination. These gloves are designed with a beaded cuff and textured for superior grip, the Pearl range are also the ideal choice when double-gloving and the contrasting colours ensure that any accidental nicks or tears are immediately apparent.
Colour coding to reduce the risk of cross contamination
Textured finish for superior grip
An ideal choice for the Food Industry
Related links
- Reldeen Yellow Nitrile Disposable Gloves, Size L
- Reldeen Yellow Nitrile Disposable Gloves, Size S
- Reldeen Yellow Nitrile Disposable Gloves, Size XL
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- RS PRO Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
