Unigloves GP02-40 Yellow Nitrile Disposable Gloves Food Safe 80 μm, Size M
- RS Stock No.:
- 264-6976
- Mfr. Part No.:
- GP0113
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$16.85
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $16.85 | $0.169 |
*price indicative
- RS Stock No.:
- 264-6976
- Mfr. Part No.:
- GP0113
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Yellow | |
| Thickness | 80μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GP02-40 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | UKCA, EN ISO 374-1, EN ISO 374-5, CE | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Yellow | ||
Thickness 80μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GP02-40 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals UKCA, EN ISO 374-1, EN ISO 374-5, CE | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Gloves has Resistant to a range of chemicals. Ideal for color coding in food cleaning and healthcare environments. Meets medical standards including pinholes. Nitrile formulation conforms to the hand during use for a more comfortable fit.
Reduces risks of latex allergies
Suitable for use with mobile and tablet displays without removing gloves
Beaded cuff provides extra strength during donning and helps prevent liquid roll back
Tested to EN374 and EN1186 standards
Free from powder
Related links
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Yellow Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Pink Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Orange Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 White Nitrile Disposable Gloves 100 per Pack
