Pro-Val Blue PVC Disposable Gloves Food Safe 60 μm, Size XL
- RS Stock No.:
- 235-2906
- Mfr. Part No.:
- 41128
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5.84 | $0.058 |
*price indicative
- RS Stock No.:
- 235-2906
- Mfr. Part No.:
- 41128
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | PVC | |
| Colour | Blue | |
| Thickness | 60μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 230mm | |
| Standards/Approvals | RoHS | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material PVC | ||
Colour Blue | ||
Thickness 60μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 230mm | ||
Standards/Approvals RoHS | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- CN
The RCR International's eco blue vinyl gloves are suitable for many general applications and for protection in food and non food areas. Latex allergy sufferers will benefit from the vinyl glove. HACCP Australia food safety certification. General applications such as Food manufacturing and processing, food handling and preparation, catering, cleaning, etc.
XL in size and in blue colour
Made out of vinyl
Resists oils, greases and some chemical splashes
Does not contain DOP/DEHP phthalates
Powder free and ambidextrous design
Related links
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Size XL, 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Size S, 100 per Pack
- Pro-Val Blue Nitrile Size M, 100 per Pack
- Pro-Val Blue Nitrile Size L, 100 per Pack
