Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 90 μm, Size S

Subtotal (1 box of 100 units)*

$29.06

(exc. GST)

$31.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$29.06$0.291

*price indicative

RS Stock No.:
235-2879
Mfr. Part No.:
41060
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Disposable Gloves

Size

S

Material

Nitrile Rubber (NBR)

Colour

Blue

Thickness

90μm

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

RoHS

Accepted Quality Level AQL

4

COO (Country of Origin):
MY
The RCR International's nitrile blues are powder free, disposable nitrile gloves. They are blue in colour for easy recognition in food processing and handling areas. Strong, durable, with excellent grip, they also offer a broad range of chemical resistance, particularly with petroleum based chemicals. Latex free makes them ideal for latex allergy sufferers.

Small in size

Made out of nitrile

Latex free, ideal for latex allergy sufferers

Ambidextrous design & textured surface for good grip

Beaded cuff for extra strength when donning

On-line chlorinated for easy donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy