Polyco Healthline GN560 Pink Nitrile Nitrile Examination Gloves 90 μm, Size S

This image is representative of the product range

Subtotal (1 box of 1000 units)*

$141.88

(exc. GST)

$156.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$141.88$0.142

*price indicative

RS Stock No.:
757-767
Mfr. Part No.:
GN560S
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Nitrile Examination Gloves

Size

S

Material

Nitrile

Colour

Pink

Thickness

90μm

Sub Type

Powder Free Nitrile Gloves

Powdered

No

Number of Gloves

100

Series

GN560

Length

315mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Polyco Healthline HandSafe is a Pink Nitrile Powder-Free Examination Glove designed for superior comfort and safety. Made with nitrile technology, it provides exceptional softness and pliability, ensuring a comfortable fit during extended wear.

Achieves type B chemical resistance according to EN ISO 374-1

Conforms to EN ISO 374-5 for protection against bacteria fungi and viruses

Textured fingertips enhance grip and tactile sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy