Ansell MicroFlex 93-823 Blue Nitrile Rubber Work Gloves, Size 10
- RS Stock No.:
- 347-681
- Mfr. Part No.:
- 93823100
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 347-681
- Mfr. Part No.:
- 93823100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Sub Type | Low Dermatitis Potential | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | MicroFlex 93-823 | |
| Anti-Static | No | |
| Length | 240in | |
| Standards/Approvals | ASTM D6319, CE 0493, UKCA, EN ISO 374-1:2016 Type C, EN ISO 374-5:2016 Virus, EN ISO 21420:2020 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Sub Type Low Dermatitis Potential | ||
Powdered No | ||
Number of Gloves 100 | ||
Series MicroFlex 93-823 | ||
Anti-Static No | ||
Length 240in | ||
Standards/Approvals ASTM D6319, CE 0493, UKCA, EN ISO 374-1:2016 Type C, EN ISO 374-5:2016 Virus, EN ISO 21420:2020 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Nitrile disposable gloves are specially designed to offer protection while minimizing the risk of Type IV skin allergies. They provide a safe and comfortable fit, making them ideal for sensitive skin and environments where allergy concerns are a priority.
ASTM D6319, CE 0493, EN ISO 21420:2020, EN ISO 374 1:2016 Type C, EN ISO 374 5:2016 Virus, UKCA
Secure grip
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MICROFLEX 93-853 Blue Size 09, 50 per Pack
- Ansell MICROFLEX 93-853 Violet Size 07, 50 per Pack
- Ansell MICROFLEX 93-853 Blue Size 11, 50 per Pack
- Ansell MICROFLEX 93-853 Blue Size 08, 50 per Pack











