Mapa Solo 987 White Nitrile Rubber Disposable Gloves 100 μm, Size 6
- RS Stock No.:
- 440-371
- Mfr. Part No.:
- 34987046
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-371
- Mfr. Part No.:
- 34987046
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Disposable Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber | |
| Colour | White | |
| Thickness | 100μm | |
| Number of Gloves | 200 | |
| Series | Solo 987 | |
| Length | 2.5km | |
| Standards/Approvals | EN1149-2, EN1149-1, EN ISO 374-5 VIRUS, EN ISO 374-1 TYPE B | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Disposable Gloves | ||
Size 6 | ||
Material Nitrile Rubber | ||
Colour White | ||
Thickness 100μm | ||
Number of Gloves 200 | ||
Series Solo 987 | ||
Length 2.5km | ||
Standards/Approvals EN1149-2, EN1149-1, EN ISO 374-5 VIRUS, EN ISO 374-1 TYPE B | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Solo 987 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent dexterity thanks to flexibility and reduced material thickness
Compromis between dexterity and resistance
Protection against bacteria and fungi
Related links
- Mapa Solo 987 White Nitrile Disposable Gloves 200 per Pack
- Mapa Solo 987 White Nitrile Disposable Gloves 200 per Pack
- Mapa Solo 987 White Nitrile Disposable Gloves 200 per Pack
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves 200 per Pack
- Mapa Solo 997 Blue Nitrile Disposable Gloves 100Gloves per Pack
- Mapa Solo 990 White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 200 per Pack
- Mapa Solo BOX 967 Blue Nitrile Disposable Gloves, 200 per Pack
