Ansell ActivArm 07-112 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 272-8937
- Mfr. Part No.:
- 7112100
- Brand:
- Ansell
Subtotal (1 pair)*
$143.90
(exc. GST)
$158.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $143.90 |
*price indicative
- RS Stock No.:
- 272-8937
- Mfr. Part No.:
- 7112100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Series | ActivArm 07-112 | |
| Coating | Nitrile | |
| Resistance Features | Anti-Vibration | |
| Number of Gloves | 2 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Series ActivArm 07-112 | ||
Coating Nitrile | ||
Resistance Features Anti-Vibration | ||
Number of Gloves 2 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 7112080
This anti-vibration work glove category features protective gear designed to minimise the impacts of harmful vibrations in various work environments. Crafted from nitrile, these gloves are ideal for users seeking durability, comfort, and enhanced hand protection in industries involving mechanical handling, assembly, and other vibration-intensive tasks.
Features & Benefits
• Nitrile coating offers strong abrasion and snag resistance
• Ansell Vibration Foam Gel padding reduces vibration transmission
• Ergonomic design ensures a comfortable and secure fit
• Silicone-free construction minimises contaminant transfer risks
• Machine washable for extended glove life and usability
• EN388 rated for effective protection against cuts and punctures
Applications
• Suitable for handling metal sheets and panels
• Applicable in the automotive and agricultural industries
• Can be used for metalworking and assembly operations
• Often employed in environments dealing with rough machined metal parts
• Ideal for tasks involving materials with sharp or rough edges
What is the significance of the nitrile coating in these gloves?
The nitrile coating enhances grip and protects against abrasions while ensuring durability in challenging work conditions. This makes the gloves reliable for users working with sharp or rough materials.
How do these gloves assist in preventing hand-arm vibration syndrome?
The Ansell Vibration Foam Gel padding significantly reduces the transfer of harmful vibrations from tools to hands, offering protection against conditions associated with prolonged exposure to vibrations.
Are these gloves suitable for wet conditions?
While primarily designed for dry applications, the nitrile coating provides some water resistance, making them suitable for light moisture. However, they are not fully waterproof and are best used in dry environments.
What maintenance is required to keep these gloves in good condition?
These gloves can be machine washed, allowing for easy cleaning. It is recommended to follow washing instructions to maintain their integrity and longevity. Regular inspections for wear and tear are advised to ensure continued protection.
Related links
- Ansell ActivArmr 07-112 Blue Cotton Anti-Vibration Gloves Nitrile Coating
- Ansell ActivArmr 07-112 Blue Cotton Anti-Vibration Gloves Nitrile Coating
- Ansell 93833 Blue Nitrile General Handling Gloves, 100 per Pack
- Ansell VersaTouch 92-465 Blue Nitrile General Handling Gloves, 200 per Pack
- Ansell VersaTouch 92-471 Blue Nitrile General Handling Gloves 200 per Pack
- Ansell VersaTouch 92-471 Blue Nitrile General Handling Gloves, 200 per Pack
- Honeywell Safety Sahara 100 Yellow Cotton Size 10, Cotton Coating
- Traffi TG6240 Black Fibreglass Nylon Steel General Handling Gloves Nitrile
