PIP Grippaz Black Nitrile Disposable Gloves, Size S
- RS Stock No.:
- 289-035
- Mfr. Part No.:
- 246BK Taille S - 50
- Brand:
- PIP
Subtotal (1 box of 50 units)*
$17.44
(exc. GST)
$19.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 117 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $17.44 | $0.349 |
*price indicative
- RS Stock No.:
- 289-035
- Mfr. Part No.:
- 246BK Taille S - 50
- Brand:
- PIP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIP | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Black | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | Grippaz | |
| Standards/Approvals | EN374-2 | |
| Length | 9.5in | |
| Select all | ||
|---|---|---|
Brand PIP | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Black | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 50 | ||
Series Grippaz | ||
Standards/Approvals EN374-2 | ||
Length 9.5in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The PIP Premium quality nitrile glove featuring exceptional strength, comfort and grip. This glove is ideal for mechanics and any other applications requiring excellent grip in all conditions. It uses a specifically formulated organic nitrile compound to provide excellent performance in contact with gasoline, oils, diesels, bleach, grease, sodium hydroxide, detergents and solvents.
Scale finish for optimal grip
Powder free
Maximum dexterity
Touch screen compatible
Black colour
Size S
- RS Stock No. 0289040
- Mfr. Part No. 246BK Taille XL - 50
1 Box of 50
$18.25
- RS Stock No. 2516199
- Mfr. Part No. N716882
1 Box of 100
$30.77
- RS Stock No. 0289037
- Mfr. Part No. 246BK Taille M - 50
1 Box of 50
$18.30
- RS Stock No. 2755785
- Mfr. Part No. SKG00924B
1 Box of 100
$40.71
Related links
- PIP Grippaz Black Nitrile Disposable Gloves 50 per Pack
- PIP Grippaz Black Nitrile Disposable Gloves 50 per Pack
- PIP Grippaz Black Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- Mapa Solo 980 Blue Nitrile Disposable Gloves 50 per Pack
- Skytec TX830 Blue Nitrile Disposable Gloves 50 per Pack
- Traffi Traffi Blue Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack










