Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box
- RS Stock No.:
- 198-513
- Mfr. Part No.:
- 40.301/06
- Brand:
- Medicom
Subtotal (1 pack of 50 units)*
$89.94
(exc. GST)
$98.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $89.94 | $1.799 |
*price indicative
- RS Stock No.:
- 198-513
- Mfr. Part No.:
- 40.301/06
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Colour | White | |
| Product Type | Disposable Apron | |
| Gender | Unisex | |
| Material | Polypropylene | |
| Length | 1.04m | |
| Quantity Per Package | 50Per Pack | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Colour White | ||
Product Type Disposable Apron | ||
Gender Unisex | ||
Material Polypropylene | ||
Length 1.04m | ||
Quantity Per Package 50Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen single use Blouse hygiene classic PP is a hygienic gown designed to protect both the operator and the work environment. Made from lightweight polypropylene, it ensures comfort and safety with its elasticated features and snap button closure.
Protects environment from body particles
Single use and non sterile design
Shields the operator from dirt and contaminants
- RS Stock No. 0198512
- Mfr. Part No. 40.301/02
1 Pack of 50
$89.94
- RS Stock No. 0198439
- Mfr. Part No. 40.401/06
1 Pack of 50
$93.80
- RS Stock No. 0198515
- Mfr. Part No. 40.632/02
1 Pack of 50
$114.55
- RS Stock No. 0198434
- Mfr. Part No. 40.401/03
1 Pack of 50
$93.80
Related links
- Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box
- Medicom Blue Polypropylene Disposable Apron, 50 Per Pack Per Box
- Pro-Val White Polyethylene Disposable Apron, 50 Per Pack Per Box
- Pro-Val Blue Polyethylene Disposable Apron, 50 Per Pack Per Box
- Medicom White Disposable Polypropylene Apron, 104 cm
- Medicom White Disposable Polypropylene Apron
- RS PRO Blue Polythene Food Safe Disposable Apron, 50 Per Box
- RS PRO Blue Polythene Waterproof Disposable Apron, 50 Per Box










