Roline Male DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 2 m
- RS Stock No.:
- 790-3861
- Distrelec Article No.:
- 304-02-087
- Mfr. Part No.:
- 11.04.5602-20
- Brand:
- Roline
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$49.02
(exc. GST)
$53.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $49.02 | - |
| 25 - 124 | $47.82 | 2% |
| 125 + | $39.36 | 19% |
*price indicative
- RS Stock No.:
- 790-3861
- Distrelec Article No.:
- 304-02-087
- Mfr. Part No.:
- 11.04.5602-20
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ROLINE DisplayPort Cable
This Roline DisplayPort cables send high definition digital video and audio from a source device to a display. It provides a universal standard connection for the transmission of picture and sound signals. It features a mini Displayport male connector and a Displayport male connector on either ends. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
Features and Benefits
Black ROLINE quality cable with improved shielding
DisplayPort defines a new digital/audio/video interconnection
Requires less connector space
DisplayPort male connector on both sides
Typical Applications
HDTV's
Monitors
Projectors
FAQ's
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
Related links
- Roline Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male DisplayPort 1 m
- Roline Male DisplayPort to Female Mini DisplayPort 150 mm
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male DisplayPort 2 m
- Roline Male DisplayPort to Male HDMI 2 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 1 m
