RS PRO Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 1 m

Subtotal (1 unit)*

$71.03

(exc. GST)

$78.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.03

*price indicative

RS Stock No.:
286-3362
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

Series

RS PRO

COO (Country of Origin):
CN

RS PRO DisplayPort Cable, 4K 60Hz


The RS PRO DisplayPort Cable is designed to transmit high-quality video signals from a host PC with a DisplayPort socket to an HDMI monitor. Supporting a maximum resolution of 4K at 60Hz, this cable ensures clear and vibrant video output, making it ideal for professional and personal use.

Features and Benefits


DisplayPort Male x1: Connects seamlessly to the host device

Supports DP1.4: Ensures compatibility with the latest DisplayPort standards

Hot Plug Detect (HPD): Allows for easy connection without restarting devices

HDMI Male x1: Connects directly to the display for hassle-free setup

Supports resolutions up to 3840 x 2160 @ 60Hz or 4096 x 2160 @ 60Hz: Delivers ultra-high-definition video quality

Supports 8 / 10bit colour depth output: Provides rich and accurate colour reproduction

Supports output pixel format RGB / YCbCr4:4:4 / YCbCr4:2:2 / YCbCr4:2:0: Offers flexibility in colour formats

Supports HDCP 2.2: Ensures secure content transmission

Applications


Home entertainment systems

Professional video editing

Office presentations

Gaming setups

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy