RS PRO Male DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 500 mm

Subtotal (1 box of 5 units)*

$63.81

(exc. GST)

$70.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$63.81$12.762

*price indicative

RS Stock No.:
266-8475
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

500mm

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

RS PRO 500mm DisplayPort Cable (8K @ 60Hz)


A flexible male DisplayPort cable providing high quality signal transmission up to 8K @ 60hz. Enabling the straightforward set up and connection of audio-visual equipment and suitable for a wide range of applications the DisplayPort cable is commonly used with HDTVs and monitors, displays, smart screens and gaming PCs.;Fitted with a male DisplayPort connection featuring a corrosion and wear resistant Gold flash plating on either end surrounded with an impact resistant Polycarbonate and ABS shell, flexible PVC sheath and strain relief protecting from external damage and internal breaks. ;Suitable for a maximum resolution of 8K @ 60Hz with HBR3 compatibility the DisplayPort cable is designed to provide a sharp, high quality and consistent output. Ideal for use at home or professional use with digital signage applications.

Features and Benefits


Male to male DisplayPort cable

Version 1.4

500mm in length

Maximum 8K resolution

Supports a bandwidth of 32.4 Gbit/s

Durable PVC sheath

Strain relief

Wire gauge of 32 AWG

Gold flash contacts

Supplied in packs of 5 for a pack of 1 see RS PRO 195-4906

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy