RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm
- RS Stock No.:
- 286-3298
- Brand:
- RS PRO
Subtotal (1 unit)*
$52.89
(exc. GST)
$58.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.89 |
*price indicative
- RS Stock No.:
- 286-3298
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 0.5 m Length
Our RS PRO DisplayPort Cable is designed for high-performance video and audio transmission, supporting resolutions up to 8K at 60Hz with Display Stream Compression. Ideal for professional and home use, it ensures seamless connectivity and superior visual experience.
Features and Benefits
Black ABS Hood for durability and protection
Nickel Plated Connector for enhanced signal quality
40Gbps Bandwidth (UHBR10) for high-speed data transfer
Supports resolutions: 1080p@360Hz, 4K@165Hz, 8K@60Hz (DSC), 16K@30Hz (DSC) for versatile display options
Supports 32-Bit Audio Channels and 1536KH Audio Sample Frequency for superior audio quality
Compatible with PCM, AC-3, DTS and other audio formats for flexible audio solutions
Supports Multi-Stream Transport (MST) for multiple display setups
Supports 3D Visual Effects for immersive viewing
Supports Dynamic HDR for enhanced colour and contrast
Compatible with G-Sync and FreeSync for smooth gaming experience
Applications
Professional video editing
High-resolution gaming
Home theatre systems
Multi-display setups
Additional Information
VESA Certified DP40 Cable
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male DisplayPort 500 mm
- StarTech.com Male DisplayPort to Male DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 500 mm
- L-Com Male to Female DisplayPort 500 mm
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
