RS PRO Male DisplayPort, Mini DisplayPort to Female Mini DisplayPort DisplayPort Cable, 36.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.62

(exc. GST)

$9.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.62
5 +$7.07

*price indicative

RS Stock No.:
192-4522
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

DisplayPort, Mini DisplayPort

Product Type

DisplayPort Cable

Connector Type B

Mini DisplayPort

Connector Gender A

Male

Connector Gender B

Female

Cable Length

36.5mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO DisplayPort to Mini DisplayPort Adapter


Introducing the RS PRO DisplayPort to Mini DisplayPort Adapter, designed to let you connect to a DisplayPort monitor to a computer or graphics card with a Mini DisplayPort output. This adapter is a convenient and space-saving device, making it ideal for portable display devices. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring DisplayPort to Mini DisplayPort transfer setups.

Features and Benefits:


  • This range of RS PRO DisplayPort adapters are an ideal addition to convert DisplayPort connectors for a wide range of applications

  • The connector requires less space and is, therefore, more suitable for portable display devices, saving precious space and removing the need for extra cabling

  • The device is easy to use and install with no additional software required and has been designed and manufactured to DisplayPort standards

  • These adapters from RS PRO provide a reliable high-speed connection with crystal-clear quality

  • Connectors: Connector A – DisplayPort Male, Connector B – Mini DisplayPort Female

  • RoHS, REACH and CE compliant

  • Applications:


    DisplayPort cables and adapters are a versatile piece of equipment that is used for transferring high-definition video, audio and other data between laptops and displays and offering a universal connection standard for these types of data transfers. They are most commonly used with DisplayPort-enabled devices like:

  • Display monitors and screens

  • Laptops

  • Blu-ray and media players

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy