Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable
- RS Stock No.:
- 121-3293
- Mfr. Part No.:
- 12.03.3130-20
- Brand:
- Roline
Get a bulk buy discount
Add 15 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$28.51
(exc. GST)
$31.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $28.51 | - |
| 15 + | $26.52 | 6% |
*price indicative
- RS Stock No.:
- 121-3293
- Mfr. Part No.:
- 12.03.3130-20
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Roline DisplayPort Adapter
A female DisplayPort to male mini DisplayPort adapter for use with devices with mini DisplayPort connectors.
Related links
- Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable, 210 mm
- Roline Male Mini DisplayPort to Male DisplayPort DisplayPort Cable, 1 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 1 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 1.5 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 5 m
- Roline Male Mini DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
