RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm
- RS Stock No.:
- 186-3022
- Brand:
- RS PRO
Subtotal (1 unit)*
$23.74
(exc. GST)
$26.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.74 |
*price indicative
- RS Stock No.:
- 186-3022
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 3.3V | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 3.3V | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 4K DisplayPort to DisplayPort Cable, Male to Male, 500 mm
This DisplayPort cable from RS PRO transfers high-resolution images from a computer to a DisplayPort-enabled monitor. It's a popular choice with gamers because it delivers superior 4K graphics.
The cable's high bandwidth means it provides fast data transfer so you don't have to worry about lagging or distorted images. It has latching connectors on either end that lock into your device and prevent the cable from becoming accidentally dislodged. A strain relief on the plugs makes sure they don't crack or break by offering reinforcement where the cable joins the connectors. The plug points also won't rust and impair your image quality thanks to their gold-flash plating.
A cable like this is suitable for conference room presentations or digital displays at trade shows. This product is Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) approved so it's not harmful to humans or the environment.
Features and Benefits
• DisplayPort to DisplayPort cable
• Connector A is a male DisplayPort type
• Connector B is a male DisplayPort type
• Length of 500 mm
• Maximum resolution of 4K
• PVC outer sheath material
• Black sheath colour
• Strand size of 0.12 mm
Related links
- RS PRO Male DisplayPort to Male DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male DisplayPort 500 mm
- StarTech.com Male DisplayPort to Male DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 500 mm
- L-Com Male to Female DisplayPort 500 mm
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m