StarTech.com Male DisplayPort to Female DisplayPort, TPE DisplayPort Cable, 3 m
- RS Stock No.:
- 473-459
- Mfr. Part No.:
- 10F-DP14-EXTEND-CBL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$102.41
(exc. GST)
$112.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.41 |
*price indicative
- RS Stock No.:
- 473-459
- Mfr. Part No.:
- 10F-DP14-EXTEND-CBL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 3m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 3m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- VN
StarTech Displayport Cable, 3M Cable Length, Black - 10F-DP14-EXTEND-CBL
This DisplayPort cable provides an extension solution for DisplayPort 1.4 connections, adding reach and reducing wear on device ports. It is a passive male-to-female adapter with a thermoplastic jacket and gold-plated connectors designed for use with high-resolution displays and multimedia equipment. The cable is CE approved and suitable for linking graphics sources to monitors where an extended lead or port-saver is required.
Features and Benefits:
• Supports 8K60Hz and 4K144Hz for high-resolution displays
• 32.4Gbps bandwidth enabling high-throughput video transfer
• Multi-Stream Transport enables daisy-chaining multiple monitors
• Gold-plated connectors reduce contact resistance and signal loss
• Flexible thermoplastic jacket resists frequent bending and routing
• 32.4Gbps bandwidth enabling high-throughput video transfer
• Multi-Stream Transport enables daisy-chaining multiple monitors
• Gold-plated connectors reduce contact resistance and signal loss
• Flexible thermoplastic jacket resists frequent bending and routing
Applications
• Suitable for extending monitor connections in desktop workstations
• Ideal for concealed ports on wall-mounted displays
• Used with DP switches, KVMs, and video-wall setups
• Can be used as a port saver for kiosks and digital signage
• Ideal for concealed ports on wall-mounted displays
• Used with DP switches, KVMs, and video-wall setups
• Can be used as a port saver for kiosks and digital signage
Which DisplayPort features are supported by the cable?
It supports DisplayPort 1.4 functions including MST, HDR, and up to 32-channel digital audio.
What materials are used in the cable construction?
The cable uses gold-plated DisplayPort connectors with a TPE thermoplastic jacket and aluminium-mylar foil shielding.
Is the cable bi-directional or active?
The cable is passive and supports bi-directional signal extension.
What environmental operating range does it tolerate?
It operates between 0°C and 50°C and can be stored between -20°C and 70°C.
- RS Stock No. 2368306
- Mfr. Part No. DP14VMM3M
Each
$49.14
- RS Stock No. 0473426
- Mfr. Part No. DP21-3M-DP40-CABLE
Each
$92.00
- RS Stock No. 1861628
- Mfr. Part No. DP14MM3M
Each
$38.50
- RS Stock No. 1765706
- Mfr. Part No. DISPLPORT10L
Each
$41.07
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male Latch to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 3 m
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 0.3 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m













