4D Systems Universal Programmer Adapter
- RS Stock No.:
- 164-7081
- Mfr. Part No.:
- 4D-UPA
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.68
(exc. GST)
$18.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.68 |
| 5 - 24 | $15.84 |
| 25 + | $15.04 |
*price indicative
- RS Stock No.:
- 164-7081
- Mfr. Part No.:
- 4D-UPA
- Brand:
- 4D Systems
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
| Brand | 4D Systems | |
| Product Type | Display Interface Kit | |
| For Use With | Gen4 Display Module, uLCD, IoD-09TH Display Module, uOLED Display Module, Gen4-IoD Display Module | |
| Interface Type | USB, UART | |
| Kit Contents | FFC Cable | |
| Standards/Approvals | No | |
| Series | 4D | |
| Kit Name | Universal Programmer Adapter | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Interface Kit | ||
For Use With Gen4 Display Module, uLCD, IoD-09TH Display Module, uOLED Display Module, Gen4-IoD Display Module | ||
Interface Type USB, UART | ||
Kit Contents FFC Cable | ||
Standards/Approvals No | ||
Series 4D | ||
Kit Name Universal Programmer Adapter | ||
- COO (Country of Origin):
- AU
The 4D-UPA (Universal Programmer Adaptor) is a universal programmer designed to work with multiple 4D Systems display modules. It has a 30 way FFC connector at the top of the module, for connecting to gen4-uLCD-xx display modules. On the opposite side is a 10 way FFC connector, for connecting to gen4-IoD-xx display modules. Located centrally in the larger rectangular outline, are pads associated with the gen4-uLCD-xx modules. These break out all the signals which come to/from the gen4-uLCD-xx modules.
USB 2.0 compliant Full Speed 12Mbps maximum speed, Suspend supported.
Hardware or Xon/Xoff handshaking supported, 300bps to 2Mbps
Power on reset circuit
Virtual COM port drivers allow operation with existing COM port PC applications
USB powered
Traffic/Operation LED indicates board status
Breakout pads of all the signals found in 2.54mm (0.1") spacing
Related links
- 4D Systems Interface Board for gen4 Intelligent Display Modules
- 4D Systems
- 4D Systems 4D CLEARCORE
- 4D Systems Gen4 Programming
- 4D Systems MOTG AC1 Interface Board with 1 MOTG Slot for gen4 LCD Displays
- 4D Systems Gen4-MOTG-AC4
- 4D Systems Gen4-RP2350-CK
- 4D Systems MOTG Bluetooth Add-On Module for gen4 LCD Displays