DiodesZetex AL5815W5-7 SOT-25 Display Driver, 5 Pin, 400 V
- RS Stock No.:
- 182-8262P
- Mfr. Part No.:
- AL5815W5-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8262P
- Mfr. Part No.:
- AL5815W5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Package Type | SOT-25 | |
| Display Type | LED | |
| Number of Pins | 5 | |
| Supply Voltage | 400 V | |
| Maximum Supply Current | 11mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Package Type SOT-25 | ||
Display Type LED | ||
Number of Pins 5 | ||
Supply Voltage 400 V | ||
Maximum Supply Current 11mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
Tight Current Sense Tolerance : ± 3%
Low Startup Current: 100μA Typical
Low Operation Current: 210μA (Switching Frequency at 4kHz)
Single Winding Inductor
Wide Range of Dimmer Compatibility
Integration of 700V/1A MOSFET
Internal Protections
Under Voltage Lockout (UVLO)
Leading-Edge Blanking (LEB)
Cycle-by-cycle Over Current Protection (OCP)
Output Open/Short Protection (OVP/OSP)
Thermal Foldback Protection (TFP)
Over-Temperature Protection (OTP)
SO-7 Package
Applications
Mains Dimmable LED Lamps
Offline LED Power Supply Driver
Low Startup Current: 100μA Typical
Low Operation Current: 210μA (Switching Frequency at 4kHz)
Single Winding Inductor
Wide Range of Dimmer Compatibility
Integration of 700V/1A MOSFET
Internal Protections
Under Voltage Lockout (UVLO)
Leading-Edge Blanking (LEB)
Cycle-by-cycle Over Current Protection (OCP)
Output Open/Short Protection (OVP/OSP)
Thermal Foldback Protection (TFP)
Over-Temperature Protection (OTP)
SO-7 Package
Applications
Mains Dimmable LED Lamps
Offline LED Power Supply Driver
Related links
- Taiwan Semiconductor TS19376CY5 RMG SOT-89 Display Driver 23 V
- DiodesZetex LED Driver IC, 100 V 1.25 A 5-Pin SOT-25
- DiodesZetex 5-Pin SOT-25
- DiodesZetex, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7365-18WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex 5-Pin SOT-25
- DiodesZetex 5-Pin SOT-25
- DiodesZetex AP7331-18WG-7, Voltage Regulator 6V SOT-25 5-Pin
