Display Visions EA EVALEDIPTFT43 eDIP-series TFT Colour Display Starter Kit With Display 480x272 dots, 16-Bit colour for
- RS Stock No.:
- 758-8850
- Mfr. Part No.:
- EA EVALEDIPTFT43
- Brand:
- Display Visions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$672.84
(exc. GST)
$740.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $672.84 |
| 5 + | $605.56 |
*price indicative
- RS Stock No.:
- 758-8850
- Mfr. Part No.:
- EA EVALEDIPTFT43
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Board | |
| Display Technology | TFT Colour Display | |
| Featured Device | Display 480x272 dots, 16-Bit colour | |
| Kit Name | eDIP-series | |
| For Use With | EA eDIPTFT Displays | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Board | ||
Display Technology TFT Colour Display | ||
Featured Device Display 480x272 dots, 16-Bit colour | ||
Kit Name eDIP-series | ||
For Use With EA eDIPTFT Displays | ||
Kit Classification Starter Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Evaluation Board for Electronic Assembly Embedded TFT Displays
Evaluation boards designed to reduce development time for EA eDIPTFT series of intelligent graphic display modules from Electronic Assembly, such as stock no. 758-8807.
USB-interface to connect directly to PC
LEDS to show data traffic
Wide voltage range +3.3V to +5V
Sounder feedback for touch
Adapter board EA 9777-2PE expands to all interfaces: RS-232, RS-485, SPI and I2C
Colour Graphic Displays
Supplied with
Display (inc. touch screen), evaluation board, port expansion board, USB cable and CD.
Related links
- Display Visions EA EVALEDIP240B eDIP-series LCD Starter Kit With Display 240x128 dots, blue/white negative
- 4D Systems SK-28PTU TFT LCD Colour Display Starter Kit / Touch Screen 240 x 320 pixels
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800 pixels
- Display Visions EA uniTFTs028-ATC TFT LCD Display Touch Screen, 2.8 in
- Display Visions EA RAPICOTFT009 TFT LCD Display 160 x 80 pixel
- Display Visions EA TFT009-81AITC TFT LCD Display Touch Screen 16 x 80 pixel
- Display Visions EA uniTFTs020-ATC TFT LCD Display Touch Screen 320 x 240 pixel
- Display Visions EA TFT020-23AINN TFT LCD Display Touch Screen 240 x 320 pixel
