4D Systems SK-pixxiLCD-13P2-CTP-CLB pixxiLCD-13 1.3 in TFT Starter Kit With pixxiLCD-13P2, pixxiLCD-13P2-CTP-CLB for
- RS Stock No.:
- 204-2734
- Mfr. Part No.:
- SK-pixxiLCD-13P2-CTP-CLB
- Brand:
- 4D Systems
Get a bulk buy discount
Add 5 more to save $20.30
View bulk pricing optionsSubtotal (1 unit)*
$146.29
(exc. GST)
$160.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $146.29 | - |
| 5 - 24 | $142.23 | $20.30 |
| 25 + | $138.39 | $197.50 |
*price indicative
- RS Stock No.:
- 204-2734
- Mfr. Part No.:
- SK-pixxiLCD-13P2-CTP-CLB
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Graphics Display Development Kit | |
| Diagonal Display Size | 1.3in | |
| Display Technology | TFT | |
| Kit Name | pixxiLCD-13 | |
| Featured Device | pixxiLCD-13P2, pixxiLCD-13P2-CTP-CLB | |
| For Use With | pixxiLCD-13 Embedded Graphics Display | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Graphics Display Development Kit | ||
Diagonal Display Size 1.3in | ||
Display Technology TFT | ||
Kit Name pixxiLCD-13 | ||
Featured Device pixxiLCD-13P2, pixxiLCD-13P2-CTP-CLB | ||
For Use With pixxiLCD-13 Embedded Graphics Display | ||
Kit Classification Starter Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The 4D Systems pixxiLCD series 1.3 inch round intelligent display starter kit with PIXXI-28 graphics controller. The kit includes 1 x pixxiLCD-13P2, 1 x GEN4-IB,1 x 30-to-15-way 75 mm FFC cable, 1 x 4D-UPA, 1 x 5 pin ribbon cable.
Low cost
Capacitive touch
Suitable for fast and easy integration
RoHS, REACH and CE compliant
Resolution 240 x 240
Brightness 270 cd/m2
Controller PIXXI-28
Storage Temperature -30°C to +80°C
Connector 15 way ZIF Socket
Display Viewing Area (mm) 32.00 (diameter)
Module Dimensions (mm) 49.00 (diameter) x 5.80
Supply Voltage 5.0 VDC
Colours RGB 65K
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-pixxiLCD-13P2 pixxiLCD-13 1.3 in TFT Starter Kit With pixxiLCD-13P2-CTP-CLB, pixxiLCD-13P2 for pixxiLCD-13
- 4D Systems SK-pixxiLCD-20P2-CTP-CLB pixxiLCD-20 2 in Capacitive Touch Screen Starter Kit
- 4D Systems SK-pixxiLCD-20P2 pixxiLCD-20 2 in TFT Starter Kit With pixxiLCD-20P2, pixxiLCD-20P2-CTP-CLB for pixxiLCD-20
- 4D Systems pixxiLCD-13P2-CTP-CLB LCD Colour Display Touch Screen 240 x 240 pixel
- 4D Systems SK-pixxiLCD-25P4-CTP pixxiLCD-25 2.5 in TFT Starter Kit With pixxiLCD-25P4-CTP, pixxiLCD-25P4 for pixxiLCD-25
- 4D Systems SK-pixxiLCD-39P4-CTP pixxiLCD-39 3.9 in TFT Starter Kit With pixxiLCD-39P4-CTP, pixxiLCD-39P4 for pixxiLCD-39
- 4D Systems SK-pixxiLCD-25P4 pixxiLCD-25 2.5 in TFT Starter Kit With pixxiLCD-25P4, pixxiLCD-25P4-CTP for pixxiLCD-25
- 4D Systems SK-pixxiLCD-39P4 pixxiLCD-39 3.9 in TFT Starter Kit With pixxiLCD-39P4, pixxiLCD-39P4-CTP for pixxiLCD-39
