Display Visions White Backlight, LED 40
- RS Stock No.:
- 171-1889
- Mfr. Part No.:
- EA LED68X51-W
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 15 units)*
$595.46
(exc. GST)
$655.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 - 15 | $39.697 | $595.46 |
| 30 - 45 | $39.002 | $585.03 |
| 60 + | $38.287 | $574.31 |
*price indicative
- RS Stock No.:
- 171-1889
- Mfr. Part No.:
- EA LED68X51-W
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Backlight Type | LED | |
| Product Type | Backlight | |
| Backlight Colours | White | |
| Variable Brightness | Yes | |
| Number of Pins | 40 | |
| Width | 68mm | |
| Standards/Approvals | No | |
| Height | 51mm | |
| Series | DOGL GRAPHIC | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Backlight Type LED | ||
Product Type Backlight | ||
Backlight Colours White | ||
Variable Brightness Yes | ||
Number of Pins 40 | ||
Width 68mm | ||
Standards/Approvals No | ||
Height 51mm | ||
Series DOGL GRAPHIC | ||
- COO (Country of Origin):
- CN
LED Backlight, Electronic Assembly DOG Series
LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.
Electronic Assembly Display Accessories
Related links
- Display Visions White Backlight, LED 40
- Display Visions White Green Display Backlight, LED 40
- Display Visions White Display Backlight, LED
- Display Visions Red Display Backlight, LED 40-Pin 51 x 68mm
- Display Visions White Display Backlight, LED 28
- Display Visions White Display Backlight, LED 22
- Display Visions Green Backlight, LED 40
- Display Visions Blue Red Backlight, LED 40
