Display Visions White Display Backlight, LED 28-Pin
- RS Stock No.:
- 197-1231
- Mfr. Part No.:
- EA LED39x41-W
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.38
(exc. GST)
$24.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $22.38 |
| 6 - 11 | $21.98 |
| 12 + | $21.58 |
*price indicative
- RS Stock No.:
- 197-1231
- Mfr. Part No.:
- EA LED39x41-W
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Backlight | |
| Backlight Type | LED | |
| Backlight Colours | White | |
| Variable Brightness | Yes | |
| Number of Pins | 28 | |
| Height | 7.05mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | EA DOGS104x-A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Backlight | ||
Backlight Type LED | ||
Backlight Colours White | ||
Variable Brightness Yes | ||
Number of Pins 28 | ||
Height 7.05mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1701 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
Related links
- Display Visions White Display Backlight, LED 28
- Display Visions White Display Backlight, LED 22
- Display Visions White Display Backlight, LED
- Display Visions White Red Display Backlight, LED 20
- Display Visions Green LED 28
- Display Visions Amber Display Backlight, LED 28
- Display Visions White Backlight, LED 40
- Display Visions White Green Display Backlight, LED 40
